XP Power Switching Power Supply, CMP250PS48, 48V dc, 5.2 A, 10.4 A, 250 (Convection) W, 500 (Peak) W, 1 Output, 80
- RS Stock No.:
- 183-2873
- Mfr. Part No.:
- CMP250PS48
- Brand:
- XP Power
Discontinued
- RS Stock No.:
- 183-2873
- Mfr. Part No.:
- CMP250PS48
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 48V dc | |
| Output Current | 5.2 A, 10.4 A | |
| Power Rating | 250 (Convection) W, 500 (Peak) W | |
| Number of Outputs | 1 | |
| Input Voltage | 80 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | U Bracket | |
| Length | 190.5mm | |
| Width | 101.6mm | |
| Medical Approved | Yes | |
| Depth | 39.9mm | |
| Series | CMP250 | |
| Efficiency | 89% | |
| Weight | 919g | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 48V dc | ||
Output Current 5.2 A, 10.4 A | ||
Power Rating 250 (Convection) W, 500 (Peak) W | ||
Number of Outputs 1 | ||
Input Voltage 80 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type U Bracket | ||
Length 190.5mm | ||
Width 101.6mm | ||
Medical Approved Yes | ||
Depth 39.9mm | ||
Series CMP250 | ||
Efficiency 89% | ||
Weight 919g | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
The universal AC input CMP250 provides up to 500 W peak power and 250 W convection-cooled in a 7.5 x 4 package, over the temperature range -40 °C to +50 °C with derating to +70 °C. With a feature set including constant current overload characteristics, a 5 V/1.5 A standby output, 12 V/0.6 A auxiliary, AC OK signal, inhibit, current share the CMP250 is ideal for motors and other electromechanical loads, without the need for fan cooling, in both industrial and medical applications.
250 W Convection-cooled Rating
500 W Peak Power
U Channel 4x 7.5 Package
80 VAC to 300 VAC Input
5 V/1.5A Standby & 12 V/0.6 A Auxiliary
AC OK Signal, Inhibit
Current Share
3 Year Warranty
500 W Peak Power
U Channel 4x 7.5 Package
80 VAC to 300 VAC Input
5 V/1.5A Standby & 12 V/0.6 A Auxiliary
AC OK Signal, Inhibit
Current Share
3 Year Warranty
