TDK-Lambda Switching Power Supply, GXE600-24, 24V dc, 25A, 600W, 1 Output, 85 → 265V ac Input Voltage
- RS Stock No.:
- 181-3285
- Mfr. Part No.:
- GXE600-24
- Brand:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 181-3285
- Mfr. Part No.:
- GXE600-24
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
600W Convection cooled (No fan)
Ultra high efficiency of up to 95% (at 230VAC of input voltage)
Long product life expectancy of 7 years (ambient temperature of 50°C, output power of 600W, continuous power supply of 24 hours a day)
A broad variable range of CVCC control (CV control range of 20 to 120%, CC control range of 20 to 100%)
Control and monitoring of voltage, current, and protection enabled by serial communication. communication protocol: Modbus RTU
Low profile of 41 mm height (1U size)
Equipped with dual input fuse as required for medical equipment
Applications
Measuring equipment, semiconductor manufacturing equipment, medical equipment, railways, battery application
Ultra high efficiency of up to 95% (at 230VAC of input voltage)
Long product life expectancy of 7 years (ambient temperature of 50°C, output power of 600W, continuous power supply of 24 hours a day)
A broad variable range of CVCC control (CV control range of 20 to 120%, CC control range of 20 to 100%)
Control and monitoring of voltage, current, and protection enabled by serial communication. communication protocol: Modbus RTU
Low profile of 41 mm height (1U size)
Equipped with dual input fuse as required for medical equipment
Applications
Measuring equipment, semiconductor manufacturing equipment, medical equipment, railways, battery application
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 25A |
Power Rating | 600W |
Number of Outputs | 1 |
Input Voltage | 85 → 265V ac |
Mounting Type | Chassis Mount |
Length | 127mm |
Width | 254mm |
Depth | 41mm |
Series | GXE600 |
Efficiency | 95% |
Minimum Temperature | -20°C |
Weight | 1.3kg |
Maximum Temperature | +70°C |