Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-3260
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CN
Switch mode power supply supports a wide input voltage range of up to 70%, high power density and low loss. Typical applications for the PCB mount AC/DC power supply induced industrial and office equipment. The 1-output power rating, delivers 3.3V output voltage and 3000mA output current.
Universal Full Input 90 - 264VAC
10 Watt Power
Short-Circuit Protection (SCP)
3.75kVAC Isolation
Operating Temperature Range from -25°C to +85°C
No Load Power Consumption 0.1W
10 Watt Power
Short-Circuit Protection (SCP)
3.75kVAC Isolation
Operating Temperature Range from -25°C to +85°C
No Load Power Consumption 0.1W
