RS PRO Embedded Switch Mode Power Supply SMPS

Bulk discount available

Subtotal (1 unit)*

£20.15

(exc. VAT)

£24.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4£20.15
5 - 9£19.55
10 - 24£18.94
25 - 49£18.34
50 +£17.73

*price indicative

RS Stock No.:
181-3255
Brand:
RS PRO
COO (Country of Origin):
CN

RS PRO AC/DC Conveter A3D-Ac05


The RS PRO embedded switch-mode power supplies (SMPS) has an output voltage of 5Vdc and output current of 200mA. It has a length of 35.7mm, depth of 25mm, a width of 19mm. It is quite a convenient power supply as it supports a wide input voltage range of up to 65%.

Features and Benefits


• High power density and low loss
• Mounting type is through hole
• Operating Temperature Range from -25℃ to +80 without Derating

Applications


• PCB mount AC/DC power supply
• induced industrial and office equipment