RS PRO Embedded Switch Mode Power Supply SMPS

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-3253
Brand:
RS PRO
COO (Country of Origin):
CN

RS PRO AC/DC Conveter A1D-Ac05


The RS PRO embedded switch-mode power supplies (SMPS) has an output voltage of 3.3Vdc and output current of 300mA. It is quite a convenient power supply as it supports a wide input voltage range of up to 65%.

Features and Benefits


• High power density and low loss
• Mounting type is through hole
• Operating Temperature Range from -25℃ to +80 without Derating

Applications


• PCB mount AC/DC power supply
• induced industrial and office equipment