RS PRO Switching Power Supply, 24V dc, 1.1A, 25W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 181-2130
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.46
(exc. VAT)
£14.95
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £12.46 |
| 5 - 9 | £12.09 |
| 10 - 24 | £11.72 |
| 25 - 49 | £11.34 |
| 50 + | £10.97 |
*price indicative
- RS Stock No.:
- 181-2130
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 24V dc | |
| Output Current | 1.1A | |
| Power Rating | 25W | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Encapsulated | |
| Length | 70mm | |
| Width | 48mm | |
| Depth | 23.5mm | |
| Efficiency | 85% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +70°C | |
| Weight | 120g | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 24V dc | ||
Output Current 1.1A | ||
Power Rating 25W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 370 V dc, 85 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 70mm | ||
Width 48mm | ||
Depth 23.5mm | ||
Efficiency 85% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||
Weight 120g | ||
- COO (Country of Origin):
- CN
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
