RS PRO Switching Power Supply, 12V dc, 250mA, 3W, 1 Output, 70 → 420 V dc, 85 → 305 V ac Input Voltage

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-2111
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage

12V dc

Output Current

250mA

Power Rating

3W

Number of Outputs

1

Input Voltage

70 → 420 V dc, 85 → 305 V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

35mm

Width

11mm

Depth

18mm

Efficiency

74%

Weight

6g

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN
Ultra-wide 85 - 305VAC and 70 - 430VDC input voltage range
Output short circuit, overcurrent protection
High efficiency, high power density
Low power consumption, green power
Compact size open frame
Flexible design of peripheral circuit reduces layout problems