Recom Switching Power Supply, RAC02-24SGA, 24V dc, 83mA, 2W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 180-9379
- Mfr. Part No.:
- RAC02-24SGA
- Brand:
- Recom
Discontinued
- RS Stock No.:
- 180-9379
- Mfr. Part No.:
- RAC02-24SGA
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 24V dc | |
| Output Current | 83mA | |
| Power Rating | 2W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Encapsulated | |
| Length | 33.7mm | |
| Width | 22.2mm | |
| Depth | 19mm | |
| Series | RAC02-GA | |
| Efficiency | 63% | |
| Weight | 12g | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 24V dc | ||
Output Current 83mA | ||
Power Rating 2W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 33.7mm | ||
Width 22.2mm | ||
Depth 19mm | ||
Series RAC02-GA | ||
Efficiency 63% | ||
Weight 12g | ||
Minimum Temperature -25°C | ||
Maximum Temperature +80°C | ||
- COO (Country of Origin):
- CN
The RAC02-GA series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -25°C to +80°C operating temperature range.
Universal input 85-264VAC
<250mW No load power consumption
-25°C to +80°C Operating temperature, with derating
Continuous SCP, OCP
<250mW No load power consumption
-25°C to +80°C Operating temperature, with derating
Continuous SCP, OCP
