Recom Embedded Switch Mode Power Supply SMPS, RAC05-3.3SK/277/W, 3.3V dc, 1.51A, 5W, 1 Output, 85 → 305V ac

Subtotal (1 unit)*

£5.19

(exc. VAT)

£6.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£5.19

*price indicative

RS Stock No.:
180-9374
Mfr. Part No.:
RAC05-3.3SK/277/W
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

3.3V dc

Output Current

1.51A

Power Rating

5W

Number of Outputs

1

Input Voltage

85 → 305V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

31.7mm

Width

26.7mm

Depth

21.8mm

Efficiency

77%

Series

RAC05-K/277

Weight

37g

Maximum Temperature

+70°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN
The RAC05-K/277 series are multipurpose 5 watt AC/DC power supplies for enhanced mains input conditions from 90VAC up to 305VAC with an extra wide operating temperature range from -40°C to +90°C. These modules are designed to supply worldwide applications in automation, Industry 4.0, IoT, household and smart buildings. With both PCB-mount and wired packages and fully protected outputs.

Wide input range 85-305VAC
Standby mode optimized (eco design Lot 6)
High efficiency over the entire load range
Operating temperature range: -40°C to +90°C
Overvoltage and overcurrent protected
Encapsulated module with pins or wired