XP Power Switching Power Supply, FCS40US15, 15V dc, 2.67A, 40W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 177-7642
- Mfr. Part No.:
- FCS40US15
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-7642
- Mfr. Part No.:
- FCS40US15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Output Current | 2.67A | |
| Power Rating | 40W | |
| Number of Outputs | 1 | |
| Input Voltage | 80 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Medical Approved | Yes | |
| Depth | 26.4 (With Pin)mm | |
| Maximum Temperature | +70°C | |
| Weight | 86g | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
| Brand XP Power | ||
| Output Voltage 15V dc | ||
| Output Current 2.67A | ||
| Power Rating 40W | ||
| Number of Outputs 1 | ||
| Input Voltage 80 → 264V ac | ||
| Mounting Type Chassis Mount | ||
| Package Type Open Frame | ||
| Length 76.2mm | ||
| Width 50.8mm | ||
| Medical Approved Yes | ||
| Depth 26.4 (With Pin)mm | ||
| Maximum Temperature +70°C | ||
| Weight 86g | ||
| Minimum Temperature -25°C | ||
- COO (Country of Origin):
- TW
The FCS40 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design.  This range of single output AC-DC power supplies are packaged in a low profile 1.04 height with a foot print of just 2 by 3. The FCS40 provides up to 40W convection-cooled over the full 90-264 VAC input range, and operates down to 80 VAC with minimal de-rating. The power supply features two AC line fuses and low leakage currents. The low profile and low noise allow the versatile FCS40 series to be used in a wide range of applications.
40W Convection-cooled
Compact Package, 3x 2x 1.1
 
Single Output
<0.15W No Load Input Po
Class I & Class II Installations
Compact Package, 3x 2x 1.1
Single Output
<0.15W No Load Input Po
Class I & Class II Installations
