Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LCB100W, 48V dc, 2.3A, 110W, 1 Output, 125

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-3623
Mfr. Part No.:
LCB100W
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

48V dc

Output Current

2.3A

Power Rating

110W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129.5mm

Width

97.5mm

Depth

37.5mm

Efficiency

89%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

COO (Country of Origin):
CN
The LCB100 series of enclosed AC-DC power supplies provides a reliable, low cost solution for general-purpose industrial applications that require a single low voltage DC supply. The series comprises six single-output models, offering voltages of 3.3 V, 5 V, 12 V, 15 V, 24 V and 48 V. Each model accepts a universal 88–264 Vac input and is also capable of operating from a 125–373 Vdc input. The power supplies combine high efficiency – typically 89% (48V output) at full load with a 230 Vac input – with a very low no-load power consumption of just 0.5 watt.

No-load power consumption 0.5 W
25 °C to 70 °C with derating
High efficiency: 90% @ 230 Vac
Power ON with LED indicator
Withstand 5G vibration test