RS PRO Switching Power Supply, 15V dc, 5A, 75W, 1 Output, 100 → 240V ac Input Voltage
- RS Stock No.:
- 161-8287
- Brand:
- RS PRO
Discontinued
- RS Stock No.:
- 161-8287
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 15V dc | |
| Output Current | 5A | |
| Power Rating | 75W | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 240V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 97mm | |
| Width | 99mm | |
| Depth | 30mm | |
| Efficiency | 88% | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -30°C | |
| Weight | 300g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 15V dc | ||
Output Current 5A | ||
Power Rating 75W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 97mm | ||
Width 99mm | ||
Depth 30mm | ||
Efficiency 88% | ||
Maximum Temperature +50°C | ||
Minimum Temperature -30°C | ||
Weight 300g | ||
- COO (Country of Origin):
- CN
75W Single Output Enclosed Power Supply
The 75 W enclosed power supply range from RS Pro has been specially designed to offer high efficiency, long life and high reliability for use in a variety of applications. This range comprises of 6 models with outputs of either 5 V, 12 V, 15 V, 24 V, 36 V or 48 V. Each model is RoHS, CE, UL approved and comes with a three year warranty.
Features and Benefits
No Load Power Consumption <0.3 W
Rated current 5 A
DC Voltage 15 V
Small Compact Design
Cooling by free air convection
High efficiency
Long life and high reliability
3-Year Warranty
Universal Input
Able to withstand 5G Vibration Test
UL & CE Approved
Rated current 5 A
DC Voltage 15 V
Small Compact Design
Cooling by free air convection
High efficiency
Long life and high reliability
3-Year Warranty
Universal Input
Able to withstand 5G Vibration Test
UL & CE Approved
Related links
- Omron Switching Power Supply 24V dc 75W 100 → 240V ac Input Voltage
- Omron Switching Power Supply 12V dc 75W 100 → 240V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 75W 90 → 264V ac Input Voltage
- RS PRO Switching Power Supply 51W 100 → 240V ac Input Voltage
- Cosel Switching Power Supply 15V dc 75W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 15V dc 75W 85 → 264V ac Input Voltage
- RS PRO Switching Power Supply 5A 1 Output, 100 → 240V ac Input Voltage
- XP Power Switching Power Supply 15V dc 75W 85 → 264V ac Input Voltage
