RS PRO Switching Power Supply, 24V dc, 2.2A, 52.8W, 1 Output, 100 → 240V ac Input Voltage
- RS Stock No.:
- 161-8281
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£34.48
(exc. VAT)
£41.38
(inc. VAT)
- RS Stock No.:
- 161-8281
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 24V dc | |
| Output Current | 2.2A | |
| Power Rating | 52.8W | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 240V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 99mm | |
| Width | 82mm | |
| Depth | 30mm | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +50°C | |
| Weight | 230g | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 24V dc | ||
Output Current 2.2A | ||
Power Rating 52.8W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 99mm | ||
Width 82mm | ||
Depth 30mm | ||
Minimum Temperature -30°C | ||
Maximum Temperature +50°C | ||
Weight 230g | ||
- COO (Country of Origin):
- CN
RS PRO 52.8 W Embedded Switch Mode Power Supply SMPS, 24 V DC, Enclosed
This 52.8 W embedded switch-mode power supply (SMPS) from RS PRO converts alternating current (AC) into direct current (DC) more efficiently than traditional units.
Many appliances use DC power, but household electricity runs through the mains as AC. SMPSs take AC power and transfer it to a DC load for charge compatible devices. Inside each unit, a circuit regulator switches on and off continuously, preventing energy from being wasted unnecessarily.
This model offers excellent efficiency, a long working life and can be used in a wide range of applications. It has a vented metal case to reduce heat dissipation and built-in convection cooling that combats overheating. Compact and lightweight, this SMPS also has a simple chassis mount which makes it easy to install.
Like all products in the RS PRO range, this unit is UL and CE approved for safety. Its also RoHS certified, so it doesn't contain hazardous substances.
Many appliances use DC power, but household electricity runs through the mains as AC. SMPSs take AC power and transfer it to a DC load for charge compatible devices. Inside each unit, a circuit regulator switches on and off continuously, preventing energy from being wasted unnecessarily.
This model offers excellent efficiency, a long working life and can be used in a wide range of applications. It has a vented metal case to reduce heat dissipation and built-in convection cooling that combats overheating. Compact and lightweight, this SMPS also has a simple chassis mount which makes it easy to install.
Like all products in the RS PRO range, this unit is UL and CE approved for safety. Its also RoHS certified, so it doesn't contain hazardous substances.
Features and Benefits
• Output voltage of 24 V DC
• Output current of 2.2 A
• Power rating of 52.8 W
• Input voltage of 100 → 240 V AC
• Chassis mounting type
• 99 mm (length) x 82 mm (width) x 30 mm (depth)
• Operating temperature range of -30°C to +50°C
• Output current of 2.2 A
• Power rating of 52.8 W
• Input voltage of 100 → 240 V AC
• Chassis mounting type
• 99 mm (length) x 82 mm (width) x 30 mm (depth)
• Operating temperature range of -30°C to +50°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.

