RS PRO Switching Power Supply, 12V dc, 3A, 36W, 1 Output
- RS Stock No.:
- 161-8273
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-8273
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 12V dc | |
| Output Current | 3A | |
| Power Rating | 36W | |
| Number of Outputs | 1 | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 99mm | |
| Width | 82mm | |
| Depth | 30mm | |
| Efficiency | 86% | |
| Weight | 230g | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 12V dc | ||
Output Current 3A | ||
Power Rating 36W | ||
Number of Outputs 1 | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 99mm | ||
Width 82mm | ||
Depth 30mm | ||
Efficiency 86% | ||
Weight 230g | ||
- COO (Country of Origin):
- CN
RS PRO 36 W Embedded Switch Mode Power Supply SMPS, 12 V DC, Enclosed
Need a reliable power supply to use in industrial settings? This RS PRO switch-mode power supply (SMPS) converts any AC mains current to provide a 12 V DC output that's ideal for machine assembly, telecoms and manufacturing processes.
Power supplies of this type achieve conversion by switching a capacitor on and off at high frequency. This reduces resistance and maintains the voltage at the correct level, effectively converting AC to DC for use with your compatible equipment.
This component's no-load power consumption is below 0.2 W, so it won't waste energy while not in use. The unit is also cooled by free air convection, which prevents overheating. Built-in protections prevent damage to the unit from short-circuits and overloading, so you can rest assured it's reliable and safe to use. What's more, the universal AC input means it will work in a variety of settings around the world.
Power supplies of this type achieve conversion by switching a capacitor on and off at high frequency. This reduces resistance and maintains the voltage at the correct level, effectively converting AC to DC for use with your compatible equipment.
This component's no-load power consumption is below 0.2 W, so it won't waste energy while not in use. The unit is also cooled by free air convection, which prevents overheating. Built-in protections prevent damage to the unit from short-circuits and overloading, so you can rest assured it's reliable and safe to use. What's more, the universal AC input means it will work in a variety of settings around the world.
Features and Benefits
• Enclosed package type
• Chassis mounting type
• Power rating of 36 W
• Single output
• Efficiency of 86%
• Output current of 3 A
• Length of 99 mm
• Width of 82 mm
• Depth of 30 mm
• Weight of 230 g
• Lifetime of 100,000 hrs at +25ºC
• Chassis mounting type
• Power rating of 36 W
• Single output
• Efficiency of 86%
• Output current of 3 A
• Length of 99 mm
• Width of 82 mm
• Depth of 30 mm
• Weight of 230 g
• Lifetime of 100,000 hrs at +25ºC
