RS PRO Switching Power Supply, 48V dc, 1.25A, 60W, 1 Output, 127 → 370 V dc, 90 → 264 V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

£19.44

(exc. VAT)

£23.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4£19.44
5 - 9£18.86
10 - 24£18.27
25 - 49£17.69
50 +£17.11

*price indicative

RS Stock No.:
161-8255
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage

48V dc

Output Current

1.25A

Power Rating

60W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

51mm

Depth

30mm

Efficiency

85%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

COO (Country of Origin):
CN
PS-60 – 60w Open Frame PSU

Universal / Full range AC input
Highly reliable design
100% full load burn-in test