RS PRO Switching Power Supply, 5V dc, 48A, 240W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 161-8224
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-8224
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 5V dc | |
| Output Current | 48A | |
| Power Rating | 240W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 199mm | |
| Width | 99mm | |
| Depth | 50mm | |
| Maximum Temperature | +75°C | |
| Minimum Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 5V dc | ||
Output Current 48A | ||
Power Rating 240W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 199mm | ||
Width 99mm | ||
Depth 50mm | ||
Maximum Temperature +75°C | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- CN
RS Pro Switch Mode Power Supplies are enclosed in a vented metal casing with easy access screw terminals for simple installation.
High efficiency, long life and high reliability
Miniature size, high power density
Easy installlation - screw terminals
Harmonic current compliance to EN 61000-3-15
Miniature size, high power density
Easy installlation - screw terminals
Harmonic current compliance to EN 61000-3-15
