RS PRO Switching Power Supply, 24V dc, 1.1A, 26W, 1 Output, 88 → 264V ac Input Voltage
- RS Stock No.:
- 161-8217
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-8217
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Output Voltage | 24V dc | |
Output Current | 1.1A | |
Power Rating | 26W | |
Number of Outputs | 1 | |
Input Voltage | 88 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 85mm | |
Width | 58.5mm | |
Depth | 36.5mm | |
Efficiency | 77.5% | |
Weight | 250g | |
Minimum Temperature | -10°C | |
Maximum Temperature | +60°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Output Voltage 24V dc | ||
Output Current 1.1A | ||
Power Rating 26W | ||
Number of Outputs 1 | ||
Input Voltage 88 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 85mm | ||
Width 58.5mm | ||
Depth 36.5mm | ||
Efficiency 77.5% | ||
Weight 250g | ||
Minimum Temperature -10°C | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- CN
RS Pro Switch Mode Power Supplies are enclosed in a vented metal casing with easy access screw terminals for simple installation.
High efficiency, long life and high reliability
Miniature size, high power density
Easy installlation - screw terminals
Harmonic current compliance to EN 61000-3-9
Miniature size, high power density
Easy installlation - screw terminals
Harmonic current compliance to EN 61000-3-9