- RS Stock No.:
- 161-8213
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 161-8213
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Switch Mode Power Supplies are enclosed in a vented metal casing with easy access screw terminals for simple installation.
High efficiency, long life and high reliability
Miniature size, high power density
Easy installlation - screw terminals
Harmonic current compliance to EN 61000-3-6
Miniature size, high power density
Easy installlation - screw terminals
Harmonic current compliance to EN 61000-3-6
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 5A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 88 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 85mm |
Width | 58.5mm |
Depth | 36.5mm |
Efficiency | 77.5% |
Minimum Temperature | -10°C |
Weight | 250g |
Maximum Temperature | +60°C |