RS PRO Switching Power Supply, 24V dc, 700mA, 16.8W, 1 Output, 88 → 264V ac Input Voltage
- RS Stock No.:
- 161-8212
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£40.27
(exc. VAT)
£48.32
(inc. VAT)
- RS Stock No.:
- 161-8212
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 24V dc | |
| Output Current | 700mA | |
| Power Rating | 16.8W | |
| Number of Outputs | 1 | |
| Input Voltage | 88 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 85mm | |
| Width | 58.5mm | |
| Depth | 36.5mm | |
| Efficiency | 73% | |
| Minimum Temperature | -10°C | |
| Weight | 250g | |
| Maximum Temperature | +60°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 24V dc | ||
Output Current 700mA | ||
Power Rating 16.8W | ||
Number of Outputs 1 | ||
Input Voltage 88 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 85mm | ||
Width 58.5mm | ||
Depth 36.5mm | ||
Efficiency 73% | ||
Minimum Temperature -10°C | ||
Weight 250g | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- CN
RS Pro Switch Mode Power Supplies are enclosed in a vented metal casing with easy access screw terminals for simple installation.
High efficiency, long life and high reliability
Miniature size, high power density
Easy installlation - screw terminals
Harmonic current compliance to EN 61000-3-5
Miniature size, high power density
Easy installlation - screw terminals
Harmonic current compliance to EN 61000-3-5

