TDK-Lambda Switching Power Supply, XMS500SG, 48V dc, 10.4A, 500W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 146-9352
- Mfr. Part No.:
- XMS500SG
- Brand:
- TDK-Lambda
Discontinued
- RS Stock No.:
- 146-9352
- Mfr. Part No.:
- XMS500SG
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 48V dc | |
| Output Current | 10.4A | |
| Power Rating | 500W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 180mm | |
| Width | 102mm | |
| Medical Approved | Yes | |
| Series | XMS500 | |
| Efficiency | 92% | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 48V dc | ||
Output Current 10.4A | ||
Power Rating 500W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 180mm | ||
Width 102mm | ||
Medical Approved Yes | ||
Series XMS500 | ||
Efficiency 92% | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- GB
100W to 1500W output power
1 to 16 separate output voltages
Single-phase, wide-range input
Broad range of output voltages from 1.2V to 62Vdc
Signal options on primary and secondary side
Filter options with low leakage current for medical applications
Cooling with integrated fans or external airflow (customer air)
Safety approvals for international use
Fast time to market
Easy to configure with Quick Product Finder on
TDK-Lambda website
Combining outputs in parallel (for increased current or N+1 redundancy) and series (for increased output voltage) is possible with many of the product ranges, contact technical support for details
1 to 16 separate output voltages
Single-phase, wide-range input
Broad range of output voltages from 1.2V to 62Vdc
Signal options on primary and secondary side
Filter options with low leakage current for medical applications
Cooling with integrated fans or external airflow (customer air)
Safety approvals for international use
Fast time to market
Easy to configure with Quick Product Finder on
TDK-Lambda website
Combining outputs in parallel (for increased current or N+1 redundancy) and series (for increased output voltage) is possible with many of the product ranges, contact technical support for details
