RS PRO Switching Power Supply, 5V dc, 1A, 5W, 1 Output, 264 V ac, 370 V dc Input Voltage
- RS Stock No.:
- 144-6281
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-6281
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 5V dc | |
| Output Current | 1A | |
| Power Rating | 5W | |
| Number of Outputs | 1 | |
| Input Voltage | 264 V ac, 370 V dc | |
| Mounting Type | PCB Mount | |
| Package Type | Encapsulated | |
| Length | 53.8mm | |
| Width | 28.8mm | |
| Medical Approved | Yes | |
| Depth | 19mm | |
| Weight | 43g | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +70°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 5V dc | ||
Output Current 1A | ||
Power Rating 5W | ||
Number of Outputs 1 | ||
Input Voltage 264 V ac, 370 V dc | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 53.8mm | ||
Width 28.8mm | ||
Medical Approved Yes | ||
Depth 19mm | ||
Weight 43g | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
LD05-20BxxMU series is a compact medical grade power converter. Featuring a universal input, taking both DC and AC inputs, it has low power consumption, high efficiency, high reliability and provides 2xMOPP. It offers good EMC performance and is widely used in medical, industrial and instrumentation applications.
Universal Input: 85 - 264V AC/100 - 370V DC
High Efficiency, High Power Density
Output Short Circuit Protection (Continuous self-recovery)
Over-current and Over-voltage protection
Standby Power < 0.3W
EN60601-1, ANSI/AAMI, ES60601 Approval,
3rd Edition 2 x MOPP
High Efficiency, High Power Density
Output Short Circuit Protection (Continuous self-recovery)
Over-current and Over-voltage protection
Standby Power < 0.3W
EN60601-1, ANSI/AAMI, ES60601 Approval,
3rd Edition 2 x MOPP
