RS PRO AC-DC Converter, 24V dc, 1.667A, 40W, 1 Output, 264 V ac, 370 V dc Input Voltage
- RS Stock No.:
- 144-6275
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£81.99
(exc. VAT)
£98.39
(inc. VAT)
- RS Stock No.:
- 144-6275
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 24V dc | |
| Output Current | 1.667A | |
| Power Rating | 40W | |
| Number of Outputs | 1 | |
| Input Voltage | 264 V ac, 370 V dc | |
| Mounting Type | Chassis Mount | |
| Package Type | Encapsulated | |
| Length | 135mm | |
| Width | 70mm | |
| Depth | 33.5mm | |
| Efficiency | 84 % @ 230 | |
| Weight | 310g | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 24V dc | ||
Output Current 1.667A | ||
Power Rating 40W | ||
Number of Outputs 1 | ||
Input Voltage 264 V ac, 370 V dc | ||
Mounting Type Chassis Mount | ||
Package Type Encapsulated | ||
Length 135mm | ||
Width 70mm | ||
Depth 33.5mm | ||
Efficiency 84 % @ 230 | ||
Weight 310g | ||
Maximum Temperature +70°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
LH40 series from RS Pro is a 40W efficient environmental-protection AC-DC module power supply, which has advantages such as universal input voltage, accept either AC or DC input, high efficiency, high reliability, low power consumption and high safety isolation. The products are widely used in industries such as industrial control, electricity, office.
Wide input voltage range: 85 - 264VAC/100 - 370VDC
Low standby power consumption: 0.5W, conversion
efficiency up to 84%
Output short circuit, over-current, over-voltage
protection
UL60950, EN60950 approval
Mounting: PCB mounting, Chassis mounting,
DIN-Rail mounting available
Low standby power consumption: 0.5W, conversion
efficiency up to 84%
Output short circuit, over-current, over-voltage
protection
UL60950, EN60950 approval
Mounting: PCB mounting, Chassis mounting,
DIN-Rail mounting available

