RS PRO AC-DC Converter, 5V dc, 2.8A, 14W, 1 Output, 264 V ac, 370 V dc Input Voltage
- RS Stock No.:
- 144-6265
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-6265
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 5V dc | |
| Output Current | 2.8A | |
| Power Rating | 14W | |
| Number of Outputs | 1 | |
| Input Voltage | 264 V ac, 370 V dc | |
| Mounting Type | Chassis Mount | |
| Package Type | Encapsulated | |
| Length | 96.1mm | |
| Width | 54mm | |
| Depth | 31mm | |
| Efficiency | 76 % @ 230 | |
| Weight | 135g | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 5V dc | ||
Output Current 2.8A | ||
Power Rating 14W | ||
Number of Outputs 1 | ||
Input Voltage 264 V ac, 370 V dc | ||
Mounting Type Chassis Mount | ||
Package Type Encapsulated | ||
Length 96.1mm | ||
Width 54mm | ||
Depth 31mm | ||
Efficiency 76 % @ 230 | ||
Weight 135g | ||
Maximum Temperature +70°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
LH15 series a compact size power converter offered by RS Pro. It features universal input voltage, taking both DC and AC input voltage, low power consumption, high efficiency, high reliability, safer isolation. It offers good EMC performance, which meet IEC/EN61000-4, CISPR22/EN55022, UL60950 and EN60950 standards, and its widely used in industrial, office and civil applications. For harsh EMC environment, the application circuit in the datasheet is strongly recommended
Wide input voltage range: 85 - 264VAC/100 - 370VDC
Regulated output, Low ripple & noise
High efficiency up to 84%
Output short circuit, over-current, over-voltage
protection
Plastic case, meets UL94V-0
IEC60950, UL60950, EN60950 approval
Chassis mounting
Regulated output, Low ripple & noise
High efficiency up to 84%
Output short circuit, over-current, over-voltage
protection
Plastic case, meets UL94V-0
IEC60950, UL60950, EN60950 approval
Chassis mounting
