Recom Switching Power Supply, RAC35-24SG/OF, 24V dc, 1.5A, 36W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 136-9198
- Mfr. Part No.:
- RAC35-24SG/OF
- Brand:
- Recom
Discontinued
- RS Stock No.:
- 136-9198
- Mfr. Part No.:
- RAC35-24SG/OF
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 24V dc | |
| Output Current | 1.5A | |
| Power Rating | 36W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| Mounting Type | Surface Mount | |
| Package Type | Open Frame | |
| Length | 101.6mm | |
| Width | 51mm | |
| Depth | 28mm | |
| Efficiency | 83% | |
| Maximum Temperature | +65°C | |
| Weight | 126g | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 24V dc | ||
Output Current 1.5A | ||
Power Rating 36W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Surface Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 51mm | ||
Depth 28mm | ||
Efficiency 83% | ||
Maximum Temperature +65°C | ||
Weight 126g | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- CN
Recom 35W Open Frame Switch Mode AC-DC Power Supply - RAC35 Series
The Recom RAC35/OF series of compact open frame AC-DC power supplies have a universal input range 90 V ac to 264 V ac and fully protected DC outputs between 5 V to 48 V. The RAC35/OF power supplies also feature isolated and trimmable DC outputs making them ideal for system design engineers. The RAC35/OF series are short circuit and overload protected. All power supplies can withstand an operating temperature range of -25°C to +60°C (with derating) providing up to 86% efficiency.
Features and Benefits
• Compact 4 x 2 size
• Wide Universal input 90 V ac to 264 V ac
• Efficiency up to 86%
• Short circuit and over voltage / current protection
• UL/EN 60950 Certified
• Comply with Class B EMC limits
• Wide Universal input 90 V ac to 264 V ac
• Efficiency up to 86%
• Short circuit and over voltage / current protection
• UL/EN 60950 Certified
• Comply with Class B EMC limits
Applications
• Industry control
• Test and Measurement
• Test and Measurement
Standards
UL-60950, EN-60950 Certified
