EOS Switching Power Supply, ULP40-1312, 12V dc, 3.33A, 40W, 1 Output, 264 V ac, 390 V dc Input Voltage
- RS Stock No.:
- 136-8822
- Mfr. Part No.:
- ULP40-1312
- Brand:
- EOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-8822
- Mfr. Part No.:
- ULP40-1312
- Brand:
- EOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOS | |
| Output Voltage | 12V dc | |
| Output Current | 3.33A | |
| Power Rating | 40W | |
| Number of Outputs | 1 | |
| Input Voltage | 264 V ac, 390 V dc | |
| Mounting Type | Surface Mount | |
| Package Type | Open Frame | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Depth | 16.76mm | |
| Efficiency | 85% | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -40°C | |
| Weight | 100g | |
Select all | ||
|---|---|---|
Brand EOS | ||
Output Voltage 12V dc | ||
Output Current 3.33A | ||
Power Rating 40W | ||
Number of Outputs 1 | ||
Input Voltage 264 V ac, 390 V dc | ||
Mounting Type Surface Mount | ||
Package Type Open Frame | ||
Length 76.2mm | ||
Width 50.8mm | ||
Depth 16.76mm | ||
Efficiency 85% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -40°C | ||
Weight 100g | ||
- COO (Country of Origin):
- IN
EOS ULP40 40 W Switch Mode Power Supply
Introducing the EOS Power 40 W ULP40 open frame switch mode Industrial power supply. The EOS Power Supplies have a universal input and are compact 3 x 2 x0.75 in in size.
Features and Benefits
• 3 x 2 x0.75 inch Form factor
• 40 W Convection
• Efficiencies 85% Typical
• -40 to 70°C operating temperature
• 2 m Hours, Telcordia - SR332 – issue 3 MTBF
• Standby Power < 0.3 W
• 40 W Convection
• Efficiencies 85% Typical
• -40 to 70°C operating temperature
• 2 m Hours, Telcordia - SR332 – issue 3 MTBF
• Standby Power < 0.3 W
• Cover Kit for (M) ULP40 Series st.no.1368833
