Cosel Switching Power Supply, LEB100F-0524-SNY, 5 V dc, 24 V dc, 4 A, 5 A, 100W, Dual Output, 120 → 370 V dc, 85

Discontinued
RS Stock No.:
131-1367
Mfr. Part No.:
LEB100F-0524-SNY
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

5 V dc, 24 V dc

Output Current

4 A, 5 A

Power Rating

100W

Number of Outputs

2

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

252mm

Width

85mm

Depth

46mm

Efficiency

80%

Weight

690g

Maximum Temperature

+70°C

Minimum Temperature

-10°C

COO (Country of Origin):
JP

Cosel LEB Series - Closed Frame


The LEB Series of DC-DC Power Supplies are supplied in a variety of output power ratings.

Features and Benefits


• Rugged PCB type (CEM)
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input voltage (AC85 – 264 V)
• Remote ON/OFF (Option)
• With chassis and cover
• 2 Year Warranty


Switch Mode - Cosel Closed Frame