TDK-Lambda Switching Power Supply, KMS15A-15, 15V dc, 1A, 15W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 124-4736
- Mfr. Part No.:
- KMS15A-15
- Brand:
- TDK-Lambda
Discontinued
- RS Stock No.:
- 124-4736
- Mfr. Part No.:
- KMS15A-15
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 15V dc | |
| Output Current | 1A | |
| Power Rating | 15W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Encapsulated | |
| Length | 2.07mm | |
| Width | 27.5mm | |
| Medical Approved | Yes | |
| Depth | 23.5mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Weight | 59g | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 15V dc | ||
Output Current 1A | ||
Power Rating 15W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 90 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 2.07mm | ||
Width 27.5mm | ||
Medical Approved Yes | ||
Depth 23.5mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Weight 59g | ||
- COO (Country of Origin):
- TW
TDK Lambda Encapsulated PCB Power Supply - KMS Series
TDK Lambda KMS series of Encapsulated PCB power supplies offer a small & lightweight solution to medically approved applications. The KM series offer a wide range input, adding flexibility to your application.
Features and Benefits
PCB mounting.
Class II rated, no ground needed.
Wide range input.
Compact & lightweight solution.
Medical safety certified (4k V ac input / output).
Typical Applications
Portable medical equipment.
General low power applications.
