TDK-Lambda Switching Power Supply, KWS5A-5, 5V dc, 1A, 5W, 1 Output, 120 → 370 V dc, 85 → 265 V ac Input

Discontinued
RS Stock No.:
124-4718
Mfr. Part No.:
KWS5A-5
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

5V dc

Output Current

1A

Power Rating

5W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

38.1mm

Width

25.4mm

Depth

21.5mm

Efficiency

74%

Weight

35g

Minimum Temperature

-10°C

Maximum Temperature

+85°C

COO (Country of Origin):
JP

TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series


TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.


Features and Benefits

Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).

Typical Applications

Industrial.
Test & measurement.
Communications & Broadcast.

Note

MTBF to MIL-HDBK-217D.
Should not be run under sustained short circuit conditions.

Standards

IEC 950, EN60950

Approvals

TUV, UL recognised, CSA certified