Artesyn Embedded Technologies Desktop Power Supply, LCB50D, 3.3V dc, 10A, 33W, 1 Output, 125 → 373 V dc, 88

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
122-8366
Mfr. Part No.:
LCB50D
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

3.3V dc

Output Current

10A

Power Rating

33W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99.5mm

Width

81.5mm

Depth

35.5mm

Efficiency

78%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

COO (Country of Origin):
CN

LCB50 Series of 50 W Power Supplies


The LCM50 series from Artesyn offers an excellent range of single output, 50 W power supplies. These highly reliable power supplies are available in a compact 3.9” x 3.2” x 1.4” package and feature an output voltage from 3.3 to 48 V. The range also attributes 10% output voltage adjust, no-load power consumption 0.5 W and a high 90% efficiency at 230 Vac.

50 W Power Supplies
Single output
No-load power consumption 0.5 W
90% efficiency at 230 Vac
3.9” x 3.2” x 1.4” packaging size
10% output voltage adjust
-25 °C to +70 °C Operating temperature
Power ON with LED indicator


Emerson - Front End Power Supplies