Artesyn Embedded Technologies Desktop Power Supply, LCB35W, 48V dc, 800mA, 38W, 1 Output, 125 → 373 V dc, 88
- RS Stock No.:
- 122-8365
- Mfr. Part No.:
- LCB35W
- Brand:
- Artesyn Embedded Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-8365
- Mfr. Part No.:
- LCB35W
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 48V dc | |
| Output Current | 800mA | |
| Power Rating | 38W | |
| Number of Outputs | 1 | |
| Input Voltage | 125 → 373 V dc, 88 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 99.5mm | |
| Width | 81.5mm | |
| Depth | 35.5mm | |
| Efficiency | 90% | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -25°C | |
| Weight | 280g | |
Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 48V dc | ||
Output Current 800mA | ||
Power Rating 38W | ||
Number of Outputs 1 | ||
Input Voltage 125 → 373 V dc, 88 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 99.5mm | ||
Width 81.5mm | ||
Depth 35.5mm | ||
Efficiency 90% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -25°C | ||
Weight 280g | ||
- COO (Country of Origin):
- CN
LCB35 Series of 35 W Power Supplies
The LCM35 series from Artesyn offers an excellent range of single output, 35 W power supplies. These highly reliable power supplies are available in a compact 3.9 x 3.2 x 1.4 package and feature an output voltage from 3.3 to 48 V. The range also attributes 10% output voltage adjust, a high efficiency of 90% at 230 Vac and a wide -25 °C to +70 °C operating temperature.
35 W Power Supplies
Single output
90% efficiency at 230 Vac
3.9 x 3.2 x 1.4 packaging size
10% output voltage adjust
-25 °C to +70 °C Operating temperature
Power ON with LED indicator
Single output
90% efficiency at 230 Vac
3.9 x 3.2 x 1.4 packaging size
10% output voltage adjust
-25 °C to +70 °C Operating temperature
Power ON with LED indicator
Emerson - Front End Power Supplies
