Artesyn Embedded Technologies Switching Power Supply, LCB35N, 15V dc, 2.4A, 36W, 1 Output, 125 → 373 V dc, 88

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
122-8363
Mfr. Part No.:
LCB35N
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

15V dc

Output Current

2.4A

Power Rating

36W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99.5mm

Width

81.5mm

Depth

35.5mm

Efficiency

89%

Weight

280g

Maximum Temperature

+70°C

Minimum Temperature

-25°C

COO (Country of Origin):
CN

LCB35 Series of 35 W Power Supplies


The LCM35 series from Artesyn offers an excellent range of single output, 35 W power supplies. These highly reliable power supplies are available in a compact 3.9” x 3.2” x 1.4” package and feature an output voltage from 3.3 to 48 V. The range also attributes 10% output voltage adjust, a high efficiency of 90% at 230 Vac and a wide -25 °C to +70 °C operating temperature.

35 W Power Supplies
Single output
90% efficiency at 230 Vac
3.9” x 3.2” x 1.4” packaging size
10% output voltage adjust
-25 °C to +70 °C Operating temperature
Power ON with LED indicator


Emerson - Front End Power Supplies