XP Power AC-DC Converter, SDS180PS24B, 24V dc, 7.5A, 180W, 1 Output, 120 → 370 V dc, 90 → 264 V ac Input

Discontinued
RS Stock No.:
122-7906
Mfr. Part No.:
SDS180PS24B
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

24V dc

Output Current

7.5A

Power Rating

180W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

81.6mm

Width

127mm

Depth

39.2mm

Efficiency

88%

Weight

520g

Minimum Temperature

-20°C

Maximum Temperature

+70°C

COO (Country of Origin):
TW

XP Power - SDS Series of AC-DC Power Supplies


The SDS series from XP Power offers an excellent range of single and multi-output, 120 W to 180 W power supplies. These highly reliable, compact power supplies have output voltages from 9 V to 48 V and an industry standard 3” x 5” package. These power supplies are available in Open frame, U-channel and Covered versions and feature a high efficiency of up to 90%.

120 W to 180 W, open frame power supplies
Single and multi-outputs
0°C to +70 °C Operating temperature
Convection-cooled
5” x 3” packaging footprint
Output voltages from 3.3 V to 48 V
High efficiency of up to 90%
Open frame, U-channel and covered versions available
Low temperature option available


XP Power - AC-DC Power Supplies