XP Power Switching Power Supply, VCS100US05, 5V dc, 14A, 70W, 1 Output, 127 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7867
- Mfr. Part No.:
- VCS100US05
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-7867
- Mfr. Part No.:
- VCS100US05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Output Current | 14A | |
| Power Rating | 70W | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 159mm | |
| Width | 98.2mm | |
| Depth | 42mm | |
| Efficiency | 78% | |
| Maximum Temperature | +70°C | |
| Weight | 500g | |
| Minimum Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Output Current 14A | ||
Power Rating 70W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 159mm | ||
Width 98.2mm | ||
Depth 42mm | ||
Efficiency 78% | ||
Maximum Temperature +70°C | ||
Weight 500g | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- CN
XP Power - VCS Series of AC-DC Power Supplies
The VCS series from XP Power offers an excellent range of 50-100 W power supplies. These highly reliable, enclosed power supplies feature a compact, rugged design and have a high efficiency of up to 88%. The range has a wide operating temperature of -40 °C to +70 ° and is convection cooled from -25 °C to +70 °C.
Features and Benefits
50-100 W, enclosed power supplies
Output voltages from 5 to 48 V
<0.5 W no load input power
Compact, rugged construction
High efficiency
Operating temperature from -40 °C to +70 °C
Convection cooled from -25 °C to +70 °C
Output voltages from 5 to 48 V
<0.5 W no load input power
Compact, rugged construction
High efficiency
Operating temperature from -40 °C to +70 °C
Convection cooled from -25 °C to +70 °C
XP Power - AC-DC Power Supplies
