XP Power AC-DC Converter, LCL500PS48, 48V dc, 10.5A, 500W, 1 Output, 127 → 370 V dc, 85 → 264 V ac Input

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
122-7844
Mfr. Part No.:
LCL500PS48
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

48V dc

Output Current

10.5A

Power Rating

500W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

250mm

Width

127mm

Depth

53mm

Efficiency

88 % @ 230 V ac

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

1.5kg

XP Power - LCL500 Series of AC-DC Power Supplies


The LCL500 series from XP Power offers a wide range of single output, 500 W power supplies. These highly reliable, enclosed power supplies feature output voltages from 12 V to 48 V and a high efficiency of 88% at full load and 230 VAC. This compact range also attributes internal cooling fans for all of the LCL500 power supplies.

500 W, enclosed power supplies
High efficiency
Internal cooling fan
Outputs from 12 V to 48 V
-10 °C to +70 °C Operating temperature


Switch Mode - XP Power