XP Power AC-DC Converter, LCL500PS24, 24V dc, 21A, 500W, 1 Output, 127 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 122-7843
- Mfr. Part No.:
- LCL500PS24
- Brand:
- XP Power
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£164.99
(exc. VAT)
£197.99
(inc. VAT)
- RS Stock No.:
- 122-7843
- Mfr. Part No.:
- LCL500PS24
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 24V dc | |
| Output Current | 21A | |
| Power Rating | 500W | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 250mm | |
| Width | 127mm | |
| Depth | 53mm | |
| Efficiency | 88 % @ 230 V ac | |
| Weight | 1.5kg | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 24V dc | ||
Output Current 21A | ||
Power Rating 500W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 250mm | ||
Width 127mm | ||
Depth 53mm | ||
Efficiency 88 % @ 230 V ac | ||
Weight 1.5kg | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
XP Power - LCL500 Series of AC-DC Power Supplies
The LCL500 series from XP Power offers a wide range of single output, 500 W power supplies. These highly reliable, enclosed power supplies feature output voltages from 12 V to 48 V and a high efficiency of 88% at full load and 230 VAC. This compact range also attributes internal cooling fans for all of the LCL500 power supplies.
500 W, enclosed power supplies
High efficiency
Internal cooling fan
Outputs from 12 V to 48 V
-10 °C to +70 °C Operating temperature
High efficiency
Internal cooling fan
Outputs from 12 V to 48 V
-10 °C to +70 °C Operating temperature
Switch Mode - XP Power

