XP Power AC-DC Converter, LCL150PS24, 24V dc, 6.3A, 150W, 1 Output, 127 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 122-7835
- Mfr. Part No.:
- LCL150PS24
- Brand:
- XP Power
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£71.33
(exc. VAT)
£85.60
(inc. VAT)
- RS Stock No.:
- 122-7835
- Mfr. Part No.:
- LCL150PS24
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 24V dc | |
| Output Current | 6.3A | |
| Power Rating | 150W | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 192mm | |
| Width | 95mm | |
| Depth | 50mm | |
| Efficiency | 88 % @ 230 V ac | |
| Maximum Temperature | +70°C | |
| Weight | 630g | |
| Minimum Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 24V dc | ||
Output Current 6.3A | ||
Power Rating 150W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 192mm | ||
Width 95mm | ||
Depth 50mm | ||
Efficiency 88 % @ 230 V ac | ||
Maximum Temperature +70°C | ||
Weight 630g | ||
Minimum Temperature -10°C | ||
XP Power AC To DC Power Supply
The XP Power LCL series 150W single output AC to DC output power supply has an output current rating of 6.3A at 24VDC. It has a universal input supply voltage rating from 85VAC to 264VAC.
Features and Benefits
Convection cooled
High efficiency
High efficiency of 88% at full load
Low cost
Operating temperature ranging between -10°C and 70°C
High efficiency
High efficiency of 88% at full load
Low cost
Operating temperature ranging between -10°C and 70°C
Certifications
CSA60950 No 22.2
EN55022 level B conducted, level A radiated
EN60950-1
EN61000-3-2 Class A
EN61000-3-2 Class C for loads =20%
EN61000-3-2 Class C for loads =40%
EN61000-3-3
EN61000-4-11, 30% 10ms, 60% 100ms, 100% 5000ms, Perf criteria A, B, B
EN61000-4-2, ±4 kV contact, ±8kV air discharge, performance criteria A
EN61000-4-3, level 2 Perf criteria A
EN61000-4-4, level 2 Perf criteria A
EN61000-4-5, installation Class 3, Perf criteria A
EN61000-4-6, level 2 Perf criteria A
EN61000-4-8, 1 A/m Perf criteria A
UL60950-1
EN55022 level B conducted, level A radiated
EN60950-1
EN61000-3-2 Class A
EN61000-3-2 Class C for loads =20%
EN61000-3-2 Class C for loads =40%
EN61000-3-3
EN61000-4-11, 30% 10ms, 60% 100ms, 100% 5000ms, Perf criteria A, B, B
EN61000-4-2, ±4 kV contact, ±8kV air discharge, performance criteria A
EN61000-4-3, level 2 Perf criteria A
EN61000-4-4, level 2 Perf criteria A
EN61000-4-5, installation Class 3, Perf criteria A
EN61000-4-6, level 2 Perf criteria A
EN61000-4-8, 1 A/m Perf criteria A
UL60950-1

