XP Power AC-DC Converter, ECL30UT02-T, 5 V dc, ±12 V dc, 3 A, 630 mA, 30W, Triple Output, 120 → 370 V dc, 85

Discontinued
RS Stock No.:
122-7799
Mfr. Part No.:
ECL30UT02-T
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5 V dc, ±12 V dc

Output Current

3 A, 630 mA

Power Rating

30W

Number of Outputs

3

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

87.9mm

Width

34.6mm

Depth

22.4mm

Efficiency

83%

Maximum Temperature

+70°C

Weight

60g

Minimum Temperature

-20°C

COO (Country of Origin):
CN

XP Power - ECL Series of 5-30 W AC-DC Power Supplies


The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.

5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature


XP Power