XP Power Switching Power Supply, ECP130PS48, 48V dc, 2.7A, 130W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7590
- Mfr. Part No.:
- ECP130PS48
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-7590
- Mfr. Part No.:
- ECP130PS48
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 48V dc | |
Output Current | 2.7A | |
Power Rating | 130W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 76.2mm | |
Width | 50.8mm | |
Medical Approved | Yes | |
Depth | 24.1mm | |
Maximum Temperature | +80°C | |
Minimum Temperature | -30°C | |
Weight | 195g | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 48V dc | ||
Output Current 2.7A | ||
Power Rating 130W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 76.2mm | ||
Width 50.8mm | ||
Medical Approved Yes | ||
Depth 24.1mm | ||
Maximum Temperature +80°C | ||
Minimum Temperature -30°C | ||
Weight 195g | ||
- COO (Country of Origin):
- TW
XP Power - ECP130 Series Switch Mode Power Supply
XP Power ECP130 series of 130 W power supply provides the user with a low cost chassis mount power solution to a wide variety of applications. The ECP130 series offers an output voltage of 12 to 48 V, with a very low load input power of <0.3 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
Features and Benefits
100 W convection / 130 W forced-cooled rating.
Medical & ITE approved.
0.5 W no load input power.
Up to 95% efficiency.
2" x 3" footprint, with a low 1.1" profile.
Switch Mode - XP Power