XP Power Switching Power Supply, VFT80US24, 24V dc, 3.33A, 80W, 1 Output, 85 → 264V ac Input Voltage

Discontinued
RS Stock No.:
122-7583
Mfr. Part No.:
VFT80US24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

24V dc

Output Current

3.33A

Power Rating

80W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

47.62mm

Depth

25mm

Efficiency

88%

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Weight

130g

COO (Country of Origin):
CN

XP Power - VFT80 Series Switch Mode Power Supply


XP Power VFT80 series of 80 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The VFT80 series offers an output voltage of 5 to 48 V, with a very low load input power of <0.5 W. The series has been designed to adhere to the latest environmental legislation.

The low profile nature of the series offers a compact & reliable industrial power supply.


Features and Benefits

Highly efficient.
Designed for 1U applications.
Integral fan supply.
Peak load capability.
<0.5 W no load input power.
2" x 4" package.


Switch Mode - XP Power