XP Power Switching Power Supply, VFT80US12, 12V dc, 6.67A, 80W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7581
- Mfr. Part No.:
- VFT80US12
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-7581
- Mfr. Part No.:
- VFT80US12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 12V dc | |
Output Current | 6.67A | |
Power Rating | 80W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 101.6mm | |
Width | 47.62mm | |
Depth | 25mm | |
Efficiency | 87% | |
Weight | 130g | |
Minimum Temperature | -10°C | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Output Current 6.67A | ||
Power Rating 80W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 47.62mm | ||
Depth 25mm | ||
Efficiency 87% | ||
Weight 130g | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
XP Power - VFT80 Series Switch Mode Power Supply
XP Power VFT80 series of 80 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The VFT80 series offers an output voltage of 5 to 48 V, with a very low load input power of <0.5 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable industrial power supply.
The low profile nature of the series offers a compact & reliable industrial power supply.
Features and Benefits
Highly efficient.
Designed for 1U applications.
Integral fan supply.
Peak load capability.
<0.5 W no load input power.
2" x 4" package.
Switch Mode - XP Power