XP Power Switching Power Supply, VCP24US15, 15V dc, 1.6A, 24W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 122-7570
- Mfr. Part No.:
- VCP24US15
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-7570
- Mfr. Part No.:
- VCP24US15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 15V dc | |
Output Current | 1.6A | |
Power Rating | 24W | |
Number of Outputs | 1 | |
Input Voltage | 90 → 264V ac | |
Mounting Type | PCB Mount | |
Package Type | Open Frame | |
Length | 73.8mm | |
Width | 41.6mm | |
Medical Approved | Yes | |
Depth | 21mm | |
Minimum Temperature | 0°C | |
Maximum Temperature | +70°C | |
Weight | 75g | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Output Current 1.6A | ||
Power Rating 24W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Open Frame | ||
Length 73.8mm | ||
Width 41.6mm | ||
Medical Approved Yes | ||
Depth 21mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +70°C | ||
Weight 75g | ||
- COO (Country of Origin):
- CN
XP Power - VCP24 Series Switch Mode Power Supply
XP Power VCP24 series of 24 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The VCP24 series offers an output voltage of 5 to 15 V, with a very low load input power of <0.3 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
Features and Benefits
IT & Medical approvals.
Cost effective solution.
PCB mounting.
Class II construction.
Output voltage from 5 to 24 V.
No load input power <0.3 W.
IT & Medical approvals.
Cost effective solution.
PCB mounting.
Class II construction.
Output voltage from 5 to 24 V.
No load input power <0.3 W.
Switch Mode - XP Power