XP Power AC-DC Converter, VCP15US15-E, 15V dc, 900mA, 15W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 122-7565
- Mfr. Part No.:
- VCP15US15-E
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.83
(exc. VAT)
£20.20
(inc. VAT)
- RS Stock No.:
- 122-7565
- Mfr. Part No.:
- VCP15US15-E
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 15V dc | |
Output Current | 900mA | |
Power Rating | 15W | |
Number of Outputs | 1 | |
Input Voltage | 90 → 264V ac | |
Mounting Type | PCB Mount | |
Package Type | Encapsulated | |
Length | 69mm | |
Width | 42mm | |
Medical Approved | Yes | |
Depth | 28.2mm | |
Maximum Temperature | +70°C | |
Weight | 100g | |
Minimum Temperature | 0°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Output Current 900mA | ||
Power Rating 15W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 69mm | ||
Width 42mm | ||
Medical Approved Yes | ||
Depth 28.2mm | ||
Maximum Temperature +70°C | ||
Weight 100g | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
XP Power - VCP15 Series Switch Mode Power Supply
XP Power VCP15 series of 15 W power supply provides the user with a low-cost PCB mount power solution to a wide variety of applications. The VCP15 series offers an output voltage of 5 V to 15 V, with a low load input power of <0.3 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
Features and Benefits
Cost effective solution.
PCB mounting.
Class II construction.
Output voltage from 5 V to 24 V.
No load input power <0.3 W.
PCB mounting.
Class II construction.
Output voltage from 5 V to 24 V.
No load input power <0.3 W.
Switch Mode - XP Power