XP Power Switching Power Supply, VCP15US05, 5V dc, 2A, 10W, 1 Output, 90 → 264V ac Input Voltage

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
122-7561
Mfr. Part No.:
VCP15US05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

65mm

Width

38mm

Medical Approved

Yes

Depth

21.5mm

Maximum Temperature

+70°C

Weight

40g

Minimum Temperature

0°C

COO (Country of Origin):
CN

XP Power - VCP15 Series Switch Mode Power Supply


XP Power VCP15 series of 15 W power supply provides the user with a low-cost PCB mount power solution to a wide variety of applications. The VCP15 series offers an output voltage of 5 V to 15 V, with a low load input power of <0.3 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.

Features and Benefits


Cost effective solution.
PCB mounting.
Class II construction.
Output voltage from 5 V to 24 V.
No load input power <0.3 W.


Switch Mode - XP Power