XP Power Switching Power Supply, VCP05US12, 12V dc, 400mA, 4.8W, 1 Output, 90 → 264V ac Input Voltage

Discontinued
RS Stock No.:
122-7560
Mfr. Part No.:
VCP05US12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Output Current

400mA

Power Rating

4.8W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

58.5mm

Width

35.5mm

Depth

18.62mm

Maximum Temperature

+70°C

Weight

20g

Minimum Temperature

0°C

COO (Country of Origin):
CN

XP Power - VCP05 Series Switch Mode Power Supply


XP Power VCP05 series of 5 W power supply provides the user with a low-cost PCB mount power solution to a wide variety of applications. The VCP05 series offers an output voltage of 5 V to 15 V, with a low load input power of <0.3 W. The series has been designed to adhere to the latest environmental legislation.

The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.

Features and Benefits

Cost effective solution.
PCB mounting.
Class II construction.
Output voltage from 5 V to 15 V.
No load input power <0.3 W.


Switch Mode - XP Power