XP Power Switching Power Supply, SDS60US05, 5V dc, 11A, 63W, Triple Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 122-7181
- Mfr. Part No.:
- SDS60US05
- Brand:
- XP Power
Discontinued
- RS Stock No.:
- 122-7181
- Mfr. Part No.:
- SDS60US05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Output Current | 11A | |
| Power Rating | 63W | |
| Number of Outputs | 3 | |
| Input Voltage | 120 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 127mm | |
| Width | 76.2mm | |
| Depth | 30.5mm | |
| Efficiency | 80% | |
| Minimum Temperature | 0°C | |
| Weight | 240g | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Output Current 11A | ||
Power Rating 63W | ||
Number of Outputs 3 | ||
Input Voltage 120 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Depth 30.5mm | ||
Efficiency 80% | ||
Minimum Temperature 0°C | ||
Weight 240g | ||
Maximum Temperature +70°C | ||
XP Power - SDS60 Series of AC-DC Power Supplies
The SDS60 series from XP Power offers an excellent range of single, dual, triple and quad output 60 W power supplies. These highly reliable, compact power supplies feature output voltages from 3.3 V to 38 V and an industry standard 3 x 5 package. These power supplies are available in open frame, U channel and covered versions and feature a typical 80% efficiency.
60 W, AC-DC power supplies
Single, dual, triple and quad outputs
0°C to +70°C Operating temperature
Fits 1U applications
5 x 3 packaging footprint
Output voltages from 3.3 V to 48 V
80% efficiency typical
Open frame, U channel and covered versions available
Single, dual, triple and quad outputs
0°C to +70°C Operating temperature
Fits 1U applications
5 x 3 packaging footprint
Output voltages from 3.3 V to 48 V
80% efficiency typical
Open frame, U channel and covered versions available
Switch Mode - XP Power
