XP Power AC-DC Converter, ECP60UD02, 5/15V dc, 2 A, 7 A, 60W, Dual Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7112
- Mfr. Part No.:
- ECP60UD02
- Brand:
- XP Power
Discontinued
- RS Stock No.:
- 122-7112
- Mfr. Part No.:
- ECP60UD02
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5/15V dc | |
| Output Current | 2 A, 7 A | |
| Power Rating | 60W | |
| Number of Outputs | 2 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 101.6mm | |
| Width | 50.8mm | |
| Medical Approved | Yes | |
| Depth | 27.9mm | |
| Weight | 155g | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5/15V dc | ||
Output Current 2 A, 7 A | ||
Power Rating 60W | ||
Number of Outputs 2 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Medical Approved Yes | ||
Depth 27.9mm | ||
Weight 155g | ||
Maximum Temperature +70°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- TW
XP Power - ECP60 Series of AC-DC Power Supplies
The ECP60 series from XP Power offers an excellent range of single, dual and triple output, 60 W power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature peak load capability and less than 0.3 W no load input power. The range has a compact, 4 x 2 low profile design and a high 88% efficiency at 230 VAC and full load.
60 W, AC-DC power supplies
Single, dual and triple outputs
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
4 x 2 packaging footprint
Low profile design
88% efficiency at 230 VAC and full load
Open frame
Single, dual and triple outputs
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
4 x 2 packaging footprint
Low profile design
88% efficiency at 230 VAC and full load
Open frame
Switch Mode - XP Power
