XP Power Switching Power Supply, CU20-10, 5V dc, 4.4A, 20W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 122-7016
- Mfr. Part No.:
- CU20-10
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£37.73
(exc. VAT)
£45.28
(inc. VAT)
- RS Stock No.:
- 122-7016
- Mfr. Part No.:
- CU20-10
- Brand:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 5V dc | |
Output Current | 4.4A | |
Power Rating | 20W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 88.9mm | |
Width | 50.8mm | |
Medical Approved | Yes | |
Depth | 20.32mm | |
Weight | 60g | |
Maximum Temperature | +65°C | |
Minimum Temperature | 0°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Output Current 4.4A | ||
Power Rating 20W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 88.9mm | ||
Width 50.8mm | ||
Medical Approved Yes | ||
Depth 20.32mm | ||
Weight 60g | ||
Maximum Temperature +65°C | ||
Minimum Temperature 0°C | ||