MEAN WELL Embedded Switch Mode Power Supply SMPS, HEP-320-54, 54V dc, 5.95A, 321W, 1 Output, 127 → 431 V dc, 90
- RS Stock No.:
- 106-5931
- Mfr. Part No.:
- HEP-320-54
- Brand:
- MEAN WELL
Discontinued
- RS Stock No.:
- 106-5931
- Mfr. Part No.:
- HEP-320-54
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V dc | |
| Output Current | 5.95A | |
| Power Rating | 321W | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 431 V dc, 90 → 305 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 252mm | |
| Width | 90mm | |
| Depth | 43.8mm | |
| Efficiency | 95% | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -55°C | |
| Weight | 1.9kg | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V dc | ||
Output Current 5.95A | ||
Power Rating 321W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 431 V dc, 90 → 305 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 252mm | ||
Width 90mm | ||
Depth 43.8mm | ||
Efficiency 95% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -55°C | ||
Weight 1.9kg | ||
- COO (Country of Origin):
- CN
Mean Well HEP IP68 Switch Mode Power Supply, 320 W Output
The Mean Well HEP-320 range of industrial-grade 320 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-320 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-320 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Extensive research has gone into the creation of Mean Well's HEP-320 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Features and Benefits
•Universal AC input, full range up to 305 V AC.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.
Typical Applications
•Outdoor telecoms equipment installation.
•External signage.
•Mining & petroleum installations.
•External signage.
•Mining & petroleum installations.
Switch Mode - Ecopac / RS Pro
Related links
- MEAN WELL Switching Power Supply 54V dc 321W 127 → 431 V dc, 90 → 305 V
- MEAN WELL Embedded Switch Mode Power Supply SMPS 54V dc 240W 127 → 431 V dc, 90
- MEAN WELL Embedded Switch Mode Power Supply SMPS 12V dc 264W 127 → 431 V dc, 90
- MEAN WELL Embedded Switch Mode Power Supply SMPS 54V dc 151W 127 → 431 V dc, 90
- MEAN WELL Embedded Switch Mode Power Supply SMPS 36V dc 320W 127 → 431 V dc, 90
- MEAN WELL Embedded Switch Mode Power Supply SMPS 48V dc 321.6W 127 → 431 V dc, 90
- MEAN WELL Embedded Switch Mode Power Supply SMPS 54V dc 480.6W 127 → 431 V dc,
- MEAN WELL Embedded Switch Mode Power Supply SMPS 12V dc 156W 127 → 431 V dc, 90
