Recom Embedded Switch Mode Power Supply SMPS, RACG100-24S, 24V dc, 100W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 100-2670
- Mfr. Part No.:
- RACG100-24S
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 100-2670
- Mfr. Part No.:
- RACG100-24S
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 24V dc | |
| Power Rating | 100W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| Mounting Type | Panel Mount | |
| Package Type | Enclosed | |
| Length | 129mm | |
| Width | 98mm | |
| Depth | 38mm | |
| Efficiency | 88% | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +60°C | |
Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 24V dc | ||
Power Rating 100W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Panel Mount | ||
Package Type Enclosed | ||
Length 129mm | ||
Width 98mm | ||
Depth 38mm | ||
Efficiency 88% | ||
Minimum Temperature -20°C | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- CN
Recom RACG100 Series Switch Mode Power Supply
The Recom RAGC series of a fixed 100 W industrial grade power supply have been designed to last. This reliable & robust series offers a "fit & forget" product, with years of trouble-free power despite the low cost.
Constructed from high-quality components such as premium electrolytic capacitors, to provide a power supply solution for heavy industrial applications.
Constructed from high-quality components such as premium electrolytic capacitors, to provide a power supply solution for heavy industrial applications.
Features and Benefits
•Compact design without sacrifice to performance.
•Complete with all standard input / output protection such as SCP, OVP, OLP & OTP.
•Can be mounted both horizontally & vertically.
•Complete with all standard input / output protection such as SCP, OVP, OLP & OTP.
•Can be mounted both horizontally & vertically.
Switch Mode - Recom RACG100 Series
