TRACOPOWER Switching Power Supply, TXN 1000-124, 24V dc, 41.6A, 1kW, 1 Output, 90 → 264V ac Input Voltage

Subtotal (1 unit)*

£198.61

(exc. VAT)

£238.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£198.61

*price indicative

RS Stock No.:
665-316
Mfr. Part No.:
TXN 1000-124
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

24V dc

Output Current

41.6A

Power Rating

1kW

Number of Outputs

1

Input Voltage

90 → 264V ac

COO (Country of Origin):
CN
The TRACOPOWER AC/DC power supply is a cost-efficient, metal-enclosed unit designed for industrial applications. It features a low-profile metal case and a screw terminal block for easy installation in any equipment. With active PFC (greater than 0.9), an internal EMC filter, high input-output isolation, and a wide operating temperature range, it is well-suited for demanding industrial environments.

Compact metal case with screw terminal block
Universal input 90 to 264 VAC
I/O reinforced isolation 3000 VAC
Internal EN 55032 class B filter
Operating temperature range –30°C to 70+°C
Short circuit, overvoltage, over temperature and overload protection